Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908-5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97H3994
Product RangeFASTIN-FASTON 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.353 |
| 6000+ | $0.301 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,059.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908-5Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.97H3994
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
No. of Positions2Positions
Pitch Spacing7.4mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
2Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Plug
Pitch Spacing
7.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 180908-5
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
