Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908-5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AH0027
Product RangeFASTIN-FASTON 250
Your Part Number
2,938 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.502 |
| 100+ | $0.478 |
| 250+ | $0.446 |
| 500+ | $0.427 |
| 1000+ | $0.402 |
| 2500+ | $0.373 |
| 5000+ | $0.342 |
Price for:Each
Minimum: 10
Multiple: 10
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180908-5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18AH0027
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions2Positions
Pitch Spacing7.4mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
2Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Plug
Pitch Spacing
7.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 180908-5
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
