Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180907-5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM4038
Product RangeFASTON 250 Series
Your Part Number
72 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.420 |
| 100+ | $0.359 |
| 250+ | $0.329 |
| 500+ | $0.322 |
| 1000+ | $0.306 |
| 2500+ | $0.288 |
| 5000+ | $0.282 |
Price for:Each
Minimum: 10
Multiple: 10
$4.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No180907-5Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.59AM4038
Product RangeFASTON 250 Series
Product RangeFASTON 250 Series
No. of Positions2Positions
Pitch Spacing7.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250 Series
No. of Positions
2Positions
For Use With
AMP FASTON 250 Series Quick Connect Socket Contacts
Gender
Receptacle
Pitch Spacing
7.4mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 180907-5
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
