Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179838-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AH7203
Product RangePower Double Lock
Your Part Number
3,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.220 |
| 25+ | $1.190 |
| 50+ | $1.160 |
| 100+ | $0.953 |
| 500+ | $0.862 |
| 1000+ | $0.763 |
| 2500+ | $0.737 |
Price for:Each
Minimum: 10
Multiple: 10
$12.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No179838-1Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.70AH7203
Product RangePower Double Lock
No. of Contacts2Contacts
Product RangePower Double Lock
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing3.96mm
GenderHeader
No. of Rows1 Row
Contact GenderTab
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
PCB Mount
Pitch Spacing
3.96mm
No. of Rows
1 Row
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Product Range
Power Double Lock
Contact Termination Type
Through Hole
Gender
Header
Contact Gender
Tab
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Alternatives for 179838-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
