Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.88W1740
Product RangeDynamic D-3100D
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 10+ | $5.510 |
| 25+ | $5.250 |
| 50+ | $4.770 |
| 100+ | $4.380 |
| 500+ | $3.990 |
| 1000+ | $3.630 |
| 2500+ | $3.450 |
Price for:Each
Minimum: 1
Multiple: 1
$5.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No178964-8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.88W1740
Product RangeDynamic D-3100D
Product RangeDynamic D-3100D
No. of Positions20Positions
Pitch Spacing3.81mm
For Use WithDynamic D-3100D Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- UL94V-0 Flammability rating
- 250V Voltage rating
- -55 to +105°C Temperature range
Technical Specifications
Product Range
Dynamic D-3100D
No. of Positions
20Positions
For Use With
Dynamic D-3100D Series Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 178964-8
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
