Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178964-3
Newark Part No.38AC2970
Product RangeDynamic D-3000
Your Part Number
1,339 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.672 |
| 10+ | $0.672 |
| 25+ | $0.672 |
| 50+ | $0.672 |
| 100+ | $0.672 |
| 500+ | $0.672 |
| 1000+ | $0.672 |
| 2500+ | $0.672 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No178964-3
Newark Part No.38AC2970
Product RangeDynamic D-3000
Product RangeDynamic D-3000
No. of Positions6Positions
Pitch Spacing3.81mm
For Use WithAMP Dynamic D-3000 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Dynamic D-3000
No. of Positions
6Positions
For Use With
AMP Dynamic D-3000 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate