Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 178877-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74AJ8504 |
| Product Range | AMPLIMITE |
| Your Part Number |
15,989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.621 |
| 25+ | $0.562 |
| 50+ | $0.551 |
| 100+ | $0.539 |
| 500+ | $0.488 |
| 1000+ | $0.455 |
Price for:Each
Minimum: 10
Multiple: 10
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 178877-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 74AJ8504 |
| Product Range | AMPLIMITE |
| Product Range | AMPLIMITE |
| Screw Length | 5mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 5mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 178877-1
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
