Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No177905-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11H9864
Product RangePower Double Lock Series
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.500 |
| 25+ | $1.460 |
| 50+ | $1.430 |
| 100+ | $1.180 |
| 500+ | $1.070 |
| 1000+ | $0.951 |
| 2500+ | $0.919 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No177905-1Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.11H9864
Product RangePower Double Lock Series
Product RangePower Double Lock Series
No. of Positions12Positions
Pitch Spacing3.96mm
SVHCNo SVHC (21-Jan-2025)
Alternatives for 177905-1
2 Products Found
Technical Specifications
Product Range
Power Double Lock Series
No. of Positions
12Positions
For Use With
AMP 177914, 177915 Socket & 177916, 177917 Pin Contacts
Gender
Plug
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
