Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177899-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38AC2963
Product RangePower Double Lock
Your Part Number
525 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.521 |
| 25+ | $0.486 |
| 100+ | $0.452 |
| 500+ | $0.378 |
| 1000+ | $0.336 |
| 2500+ | $0.322 |
| 5000+ | $0.307 |
Price for:Each
Minimum: 10
Multiple: 10
$5.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No177899-1Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.38AC2963
Product RangePower Double Lock
Product RangePower Double Lock
No. of Positions3Positions
Pitch Spacing3.96mm
For Use WithAMP Power Double Lock Series Socket Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCTo Be Advised
Technical Specifications
Product Range
Power Double Lock
No. of Positions
3Positions
For Use With
AMP Power Double Lock Series Socket Contacts
SVHC
To Be Advised
Gender
Plug
Pitch Spacing
3.96mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 177899-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
