Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AJ8474
Product RangeAMPLIMITE 90
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $118.380 |
| 25+ | $109.610 |
| 50+ | $102.790 |
| 100+ | $99.870 |
| 250+ | $96.950 |
Price for:Each
Minimum: 1
Multiple: 1
$118.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757824-6Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.74AJ8474
Product RangeAMPLIMITE 90
No. of Positions104Positions
Connector Shell SizeDF
Product RangeAMPLIMITE 90
Connector Body MaterialMetal Body
For Use WithSize 22 Crimp Snap-in Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
104Positions
Product Range
AMPLIMITE 90
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DF
Gender
Receptacle
For Use With
Size 22 Crimp Snap-in Contacts
Alternatives for 1757824-6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
