Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y9822
Product RangeAMPLIMITE 109
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 10+ | $13.240 |
| 25+ | $12.320 |
| 50+ | $11.520 |
| 100+ | $10.480 |
| 250+ | $10.110 |
| 500+ | $9.750 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1757820-3Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.99Y9822
Product RangeAMPLIMITE 109
No. of Positions25Positions
Connector Shell SizeDB
Product RangeAMPLIMITE 109
Connector Body MaterialSteel Body
For Use WithAMPLIMITE 109 Series Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Positions
25Positions
Product Range
AMPLIMITE 109
Connector Body Material
Steel Body
SVHC
No SVHC (04-Feb-2026)
Connector Shell Size
DB
Gender
Receptacle
For Use With
AMPLIMITE 109 Series Connectors
Alternatives for 1757820-3
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
