Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175030-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9992
Product RangeMULTILOCK 070
Your Part Number
6,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.388 |
| 25+ | $0.235 |
| 100+ | $0.228 |
| 500+ | $0.220 |
| 1000+ | $0.220 |
Price for:Each
Minimum: 1
Multiple: 1
$0.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175030-1Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.17AH9992
Product RangeMULTILOCK 070
Product RangeMULTILOCK 070
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MULTILOCK 070
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
16AWG
For Use With
AMP MULTILOCK 070 Mark I & Mark II Series Housing Connectors
Contact Plating
Tin
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
