Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174933-1Copy
Newark Part No.17AH9989
Product RangeMultilock
Your Part Number
149 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.710 |
| 10+ | $1.400 |
| 25+ | $1.370 |
| 50+ | $1.340 |
| 100+ | $1.280 |
| 500+ | $1.160 |
| 1000+ | $1.150 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174933-1Copy
Newark Part No.17AH9989
Product RangeMultilock
Product RangeMultilock
No. of Positions12Positions
Pitch Spacing-
For Use WithAMP Multilock Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock
No. of Positions
12Positions
For Use With
AMP Multilock Series Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
