Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174930-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH4409
Product RangeMIC .070
Your Part Number
1,408 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 10+ | $0.677 |
| 25+ | $0.632 |
| 50+ | $0.599 |
| 100+ | $0.565 |
| 500+ | $0.521 |
| 1000+ | $0.505 |
| 2500+ | $0.489 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174930-1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.69AH4409
Product RangeMIC .070
Product RangeMIC .070
No. of Positions6Positions
For Use WithAMP 17633, 173645 Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MIC .070
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
10A
Gender
Plug
For Use With
AMP 17633, 173645 Automotive Pin Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 174930-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
