Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174929-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ8466
Product RangeMultilock 070
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.839 |
| 25+ | $0.706 |
| 50+ | $0.691 |
| 100+ | $0.676 |
| 500+ | $0.610 |
| 1000+ | $0.580 |
| 2500+ | $0.553 |
Price for:Each
Minimum: 10
Multiple: 10
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174929-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ8466
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions4Positions
For Use WithAMP Multilock 070 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
No. of Positions
4Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP Multilock 070 Series Automotive Pin Contacts
IP Rating
-
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
