Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174928-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88W1727
Product RangeMultilock 070
Your Part Number
3,002 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.783 |
| 10+ | $0.704 |
| 25+ | $0.653 |
| 50+ | $0.620 |
| 100+ | $0.590 |
| 500+ | $0.555 |
| 1000+ | $0.525 |
| 2500+ | $0.492 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174928-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.88W1727
Product RangeMultilock 070
Technical Datasheet
Product RangeMultilock 070
No. of Positions3Positions
Pitch Spacing3.5mm
For Use WithMultilock Series Tab Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
No. of Positions
3Positions
For Use With
Multilock Series Tab Contacts
Gender
Receptacle
Pitch Spacing
3.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
