Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1747994-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH9970
Product RangeDynamic D-2100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 10+ | $10.110 |
| 25+ | $9.640 |
| 50+ | $8.780 |
| 100+ | $8.080 |
| 500+ | $7.370 |
| 1000+ | $6.700 |
| 2500+ | $6.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1747994-2Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH9970
Product RangeDynamic D-2100
Product RangeDynamic D-2100
No. of Contacts16Contacts
GenderHeader
Pitch Spacing2.5mm
Contact Termination TypeThrough Hole
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic D-2100
Gender
Header
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
No. of Contacts
16Contacts
Pitch Spacing
2.5mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1747994-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
