Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1746894-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9961
Product RangeMicro Timer II
Your Part Number
1,644 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.100 |
| 25+ | $1.000 |
| 50+ | $0.983 |
| 100+ | $0.965 |
| 500+ | $0.871 |
| 1000+ | $0.794 |
| 2500+ | $0.778 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1746894-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.69AH9961
Product RangeMicro Timer II
Product RangeMicro Timer II
No. of Positions2Positions
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP RatingIP6K9K
IP RatingIP6K9K
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro Timer II
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate) Body
IP Rating
IP6K9K
Current Rating
-
Gender
Plug
For Use With
AMP Micro Timer II Series Automotive Socket Contacts
IP Rating
IP6K9K
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
