Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174552-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AJ8459
Product RangeCommercial MATE-N-LOK
Your Part Number
1,337 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 100+ | $1.980 |
| 250+ | $1.810 |
| 500+ | $1.690 |
| 1000+ | $1.580 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No174552-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.74AJ8459
Product RangeCommercial MATE-N-LOK
No. of Contacts4Contacts
Product RangeCommercial MATE-N-LOK
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeThrough Hole
Pitch Spacing5.08mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Through Hole Mount Right Angle
Pitch Spacing
5.08mm
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 174552-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
