Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1745078-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.21AC9635
Product RangeMCP Series
Your Part Number
1,230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.550 |
| 25+ | $4.300 |
| 50+ | $4.130 |
| 100+ | $3.960 |
| 500+ | $3.640 |
| 1000+ | $3.620 |
| 2500+ | $3.590 |
Price for:Each
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1745078-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.21AC9635
Product RangeMCP Series
Product RangeMCP Series
No. of Positions6Positions
For Use WithAMP MCP Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX7
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
1745078-1 is an automotive connector housing for female terminals.
- Rectangular connector shape
- 6-positions, 2-rows
- 24V DC operating voltage
- 180° cable exit angle
- Gray primary product color, neutral connector and keying code
- Receptacle contact type, 2.8mm [0.11in] mating tab width
- 20A maximum contact current rating
- Glass-filled PBT housing material
- IPX7/ IPX9K IP rating
- Operating temperature range from -40 – 100°C[-40 – 212°F]
Technical Specifications
Product Range
MCP Series
No. of Positions
6Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP MCP Series Automotive Socket Contacts
IP Rating
IPX7
Current Rating
-
Technical Docs (2)
Alternatives for 1745078-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
