Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1745000-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9980
Product RangeMQS
Your Part Number
1,349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.360 |
| 25+ | $1.230 |
| 50+ | $1.190 |
| 100+ | $1.160 |
| 500+ | $0.964 |
| 1000+ | $0.956 |
Price for:Each
Minimum: 10
Multiple: 10
$13.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1745000-3Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.17AH9980
Product RangeMQS
Product RangeMQS
No. of Positions8Positions
For Use WithAMP MQS Series Socket Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating24VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MQS
No. of Positions
8Positions
Connector Body Material
Nylon (Polyamide), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Receptacle
For Use With
AMP MQS Series Socket Contacts
IP Rating
-
Voltage Rating
24VDC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
