Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1742014-1
Newark Part No.74AJ8423
Product RangeFASTON 110 Series
53,700 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.109 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1742014-1
Newark Part No.74AJ8423
Product RangeFASTON 110 Series
Tab Size - Metric2.79mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.25mm
Terminal PlatingTin
Product RangeFASTON 110 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tab Size - Metric
2.79mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (21-Jan-2025)
Tab Size - Imperial
0.11" x 0.02"
Mounting Hole Dia
1.25mm
Product Range
FASTON 110 Series
Alternatives for 1742014-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate