Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173851-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88W1718
Product RangeMultilock 070
Your Part Number
2,095 In Stock
800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.850 |
| 25+ | $1.750 |
| 50+ | $1.680 |
| 100+ | $1.600 |
| 500+ | $1.460 |
| 1000+ | $1.400 |
| 2500+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$2.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173851-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.88W1718
Product RangeMultilock 070
Product RangeMultilock 070
No. of Positions12Positions
Pitch Spacing-
For Use WithMultilock Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 070
No. of Positions
12Positions
For Use With
Multilock Series Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 173851-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
