Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173682-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.51X1918
Product RangeMultilock 040 MK-II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.098 |
| 10000+ | $0.094 |
| 20000+ | $0.090 |
| 30000+ | $0.086 |
| 50000+ | $0.083 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$490.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No173682-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.51X1918
Product RangeMultilock 040 MK-II
Product RangeMultilock 040 MK-II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Series Connectors
Wire Size AWG Min24AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 040 MK-II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
MULTILOCK Series Connectors
Contact Material
Brass
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
