Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173681-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74T0493
Product RangeMultilock 040 MK-II
Your Part Number
5,322 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.152 |
| 500+ | $0.132 |
| 1000+ | $0.117 |
| 2500+ | $0.111 |
| 5000+ | $0.106 |
Price for:Each
Minimum: 100
Multiple: 100
$15.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No173681-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74T0493
Product RangeMultilock 040 MK-II
Product RangeMultilock 040 MK-II
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithMULTILOCK Series Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multilock 040 MK-II
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
MULTILOCK Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Alternatives for 173681-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
