Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172777-1Copy
Newark Part No.
Full Reel17AH9967
Re-Reel32AH7275
Cut Tape32AH7275
Product RangeMark II
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 10+ | $0.153 |
| 25+ | $0.144 |
| 50+ | $0.137 |
| 100+ | $0.131 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.093 |
| 10000+ | $0.089 |
| 20000+ | $0.089 |
| 30000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172777-1Copy
Newark Part No.
Full Reel17AH9967
Re-Reel32AH7275
Cut Tape32AH7275
Product RangeMark II
Product RangeMark II
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min20AWG
For Use WithAMP Mark II Series 172518 Plug Housings
Contact MaterialBrass
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mark II
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Mark II Series 172518 Plug Housings
Contact Plating
Tin
Technical Docs (1)
Alternatives for 172777-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
