Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172332-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH4381
Product RangeMini Universal MATE-N-LOK
Your Part Number
2,635 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.844 |
| 25+ | $0.788 |
| 100+ | $0.733 |
| 500+ | $0.612 |
| 1000+ | $0.545 |
| 2500+ | $0.523 |
| 5000+ | $0.498 |
Price for:Each
Minimum: 10
Multiple: 10
$8.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172332-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH4381
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
No. of Positions9Positions
Pitch Spacing4.2mm
For Use WithAMP 170359, 170360, 170361, 17062 Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
9Positions
For Use With
AMP 170359, 170360, 170361, 17062 Pin Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172332-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
