Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172330-1Copy
Newark Part No.19J3543
Product RangeMini Universal MATE-N-LOK
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.556 | $0.077 |
| 10+ | $0.454 | $0.077 |
| 25+ | $0.430 | $0.077 |
| 100+ | $0.412 | $0.077 |
| 500+ | $0.386 | $0.077 |
| 1000+ | $0.354 | $0.077 |
| 2500+ | $0.341 | $0.077 |
| 5000+ | $0.335 | $0.077 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172330-1Copy
Newark Part No.19J3543
Product RangeMini Universal MATE-N-LOK
Technical Datasheet
Product RangeMini Universal MATE-N-LOK
No. of Positions4Positions
Pitch Spacing4.14mm
For Use WithAMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172330-1 is a 4-position 2-row natural Receptacle Housing with nylon 6/6 construction and is used with mini-universal MATE-N-LOK plug housing. The AMP connector fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors and facilitates panel mounting.
- UL94V-0 Flammability rating
- 600V Voltage rating
- -20 to +105°C Temperature range
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
4Positions
For Use With
AMP 170359, 170360 Series Pin & 170361, 170362 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
