Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172233-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13M3803
Product RangeMini Universal MATE-N-LOK
Your Part Number
16,930 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.594 |
| 25+ | $0.555 |
| 100+ | $0.516 |
| 500+ | $0.431 |
| 1000+ | $0.384 |
| 2500+ | $0.368 |
| 5000+ | $0.350 |
Price for:Each
Minimum: 10
Multiple: 10
$5.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172233-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.13M3803
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
No. of Positions2Positions
Pitch Spacing4.14mm
For Use WithMini-Universal MATE-N-LOK Connectors
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
No. of Positions
2Positions
For Use With
Mini-Universal MATE-N-LOK Connectors
Gender
Receptacle
Pitch Spacing
4.14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 172233-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
