Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172165-1.
Newark Part No.31AC4520
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
28,950 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1000+ | $0.502 |
Price for:Each
Minimum: 1000
Multiple: 1000
$502.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172165-1.
Newark Part No.31AC4520
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
No. of Positions2Positions
Pitch Spacing4.2mm
For Use WithMini-Universal MATE-N-LOK Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172165-1 from TE Connectivity is a Mini-Universal MATE-N-LOK series plug housing. It is 2 position housing with pitch spacing of 4.14mm.
- Housing material is nylon 66/6
- Integrated with locking feature
- Single row housing
- Suitable for wire to wire connector system
- Maximum operating temperature of the housing is 105°C
- UL, CSA & VDE approved
- Flammability rating complies to UL94 V-0
Applications
Consumer Electronics, Commercial, HVAC, Power Supplies, Portable Devices, Lighting, Medical, Security, Industrial, Communications & Networking
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
No. of Positions
2Positions
For Use With
Mini-Universal MATE-N-LOK Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
