Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 172159-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 13M3790 |
| Product Range | Mini Universal MATE-N-LOK |
| Your Part Number | |
| Technical Datasheet |
10,948 In Stock
1,443 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.883 |
| 10+ | $0.782 |
| 25+ | $0.722 |
| 50+ | $0.712 |
| 100+ | $0.702 |
| 500+ | $0.657 |
| 1000+ | $0.631 |
| 5000+ | $0.596 |
Price for:Each
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 172159-1Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 13M3790 |
| Product Range | Mini Universal MATE-N-LOK |
| Technical Datasheet | |
| Product Range | Mini Universal MATE-N-LOK |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 4.14mm |
| For Use With | Mini-Universal MATE-N-LOK Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini Universal MATE-N-LOK |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Mini-Universal MATE-N-LOK Connectors |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.14mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 172159-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
