Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 172157-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 13M3788 |
| Product Range | Mini Universal MATE-N-LOK |
| Your Part Number |
3,303 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.621 |
| 25+ | $0.580 |
| 100+ | $0.538 |
| 500+ | $0.450 |
| 1000+ | $0.401 |
| 2500+ | $0.384 |
| 5000+ | $0.366 |
Price for:Each
Minimum: 10
Multiple: 10
$6.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 172157-1Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 13M3788 |
| Product Range | Mini Universal MATE-N-LOK |
| Product Range | Mini Universal MATE-N-LOK |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 2Positions |
| Pitch Spacing | 4.14mm |
| For Use With | Mini-Universal MATE-N-LOK Connectors |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini Universal MATE-N-LOK |
|---|---|
| No. of Positions | 2Positions |
| For Use With | Mini-Universal MATE-N-LOK Connectors |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 4.14mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 172157-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
