Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172130-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ8373
Product RangeFASTIN-FASTON 250
Your Part Number
500 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.684 |
| 10+ | $0.595 |
| 25+ | $0.567 |
| 50+ | $0.528 |
| 100+ | $0.506 |
| 500+ | $0.476 |
| 1000+ | $0.442 |
| 5000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No172130-2Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74AJ8373
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions2Positions
Pitch Spacing6mm
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
2Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172130-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
