Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172130-1
Newark Part No.02H6340
Product RangeFASTIN-FASTON 250 Series
2,790 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.604 |
| 10+ | $0.524 |
| 25+ | $0.483 |
| 100+ | $0.410 |
| 500+ | $0.367 |
| 1000+ | $0.357 |
| 2500+ | $0.356 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172130-1
Newark Part No.02H6340
Product RangeFASTIN-FASTON 250 Series
Product RangeFASTIN-FASTON 250 Series
No. of Positions2Positions
Pitch Spacing-
For Use WithAMP FASTON 250 Series 170342, 170343, 170350 Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
FASTIN-FASTON 250 Series
No. of Positions
2Positions
For Use With
AMP FASTON 250 Series 170342, 170343, 170350 Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability