Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172127-1Copy
Newark Part No.74AJ8371
Product RangeFASTIN-FASTON 250
Your Part Number
4,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.402 |
| 25+ | $0.383 |
| 100+ | $0.368 |
| 500+ | $0.329 |
| 1000+ | $0.325 |
| 2500+ | $0.313 |
| 5000+ | $0.290 |
Price for:Each
Minimum: 10
Multiple: 10
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172127-1Copy
Newark Part No.74AJ8371
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
No. of Positions1Positions
Pitch Spacing-
For Use WithAMP FASTIN-FASTON 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
No. of Positions
1Positions
For Use With
AMP FASTIN-FASTON 250 Series Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172127-1
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
