Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172074-1Copy
Newark Part No.88W1712
Your Part Number
7,012 In Stock
Need more?
503 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
6509 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 10+ | $0.101 |
| 25+ | $0.094 |
| 100+ | $0.086 |
| 500+ | $0.077 |
| 1000+ | $0.074 |
| 2500+ | $0.072 |
| 5000+ | $0.069 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No172074-1Copy
Newark Part No.88W1712
Product Range-
No. of Positions1Positions
Pitch Spacing-
For Use With170324, 170325, 170326 Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 172074-1 is a 1-position Receptacle Housing made of natural colour nylon 6/6 with positive lock 187. It has free hanging, printed circuit board mounting style used for printed circuit board, wire/cable.
- UL94V-2 Flammability
Technical Specifications
Product Range
-
No. of Positions
1Positions
For Use With
170324, 170325, 170326 Socket Contacts
Gender
Plug
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 172074-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
