Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AH9950
Product RangeAMP EI
Your Part Number
1,161 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.379 |
| 25+ | $0.339 |
| 100+ | $0.302 |
| 500+ | $0.262 |
| 1000+ | $0.232 |
| 2500+ | $0.220 |
| 5000+ | $0.209 |
Price for:Each
Minimum: 10
Multiple: 10
$3.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.17AH9950
Product RangeAMP EI
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
GenderHeader
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP EI
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
Gender
Header
No. of Contacts
2Contacts
Product Range
AMP EI
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Alternatives for 171825-2
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
