Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25H7344
Product RangeAMP EI Series
Your Part Number
1,969 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.380 |
| 25+ | $0.302 |
| 50+ | $0.271 |
| 100+ | $0.239 |
| 500+ | $0.221 |
| 1000+ | $0.195 |
| 5000+ | $0.189 |
| 10000+ | $0.184 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171825-2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25H7344
Product RangeAMP EI Series
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeAMP EI Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.5mm
No. of Contacts
2Contacts
Product Range
AMP EI Series
Contact Material
Brass
Connector Type
PCB Header
Alternatives for 171825-2
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
