Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH9918
Product RangeEI
Your Part Number
439 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.415 |
| 100+ | $0.396 |
| 250+ | $0.373 |
| 500+ | $0.359 |
| 1000+ | $0.341 |
| 2500+ | $0.319 |
| 5000+ | $0.297 |
Price for:Each
Minimum: 10
Multiple: 10
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-9Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.69AH9918
Product RangeEI
Product RangeEI
No. of Positions9Positions
Pitch Spacing2.5mm
For Use WithEI Series Socket Contatcs
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
EI
No. of Positions
9Positions
For Use With
EI Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Alternatives for 171822-9
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
