Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AH7106
Product RangeEI
Your Part Number
7,048 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 10+ | $0.456 |
| 25+ | $0.428 |
| 100+ | $0.415 |
| 500+ | $0.311 |
| 1000+ | $0.310 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No171822-8Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70AH7106
Product RangeEI
Product RangeEI
No. of Positions8Positions
Pitch Spacing2.5mm
For Use WithEI Series Socket Contatcs
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
EI
No. of Positions
8Positions
For Use With
EI Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (2)
Alternatives for 171822-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
