Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46Y9196
Product RangeAMP EI
Your Part Number
1,681 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.742 |
| 25+ | $0.692 |
| 100+ | $0.643 |
| 500+ | $0.536 |
| 1000+ | $0.476 |
| 2500+ | $0.457 |
| 5000+ | $0.434 |
Price for:Each
Minimum: 10
Multiple: 10
$7.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-5Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.46Y9196
Product RangeAMP EI
Product RangeAMP EI
No. of Positions5Positions
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (04-Feb-2026)
Technical Specifications
Product Range
AMP EI
No. of Positions
5Positions
For Use With
AMP EI Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (1)
Alternatives for 171822-5
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
