Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39C9944
Product RangeAMP EI Series
Your Part Number
6,675 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.752 |
| 10+ | $0.647 |
| 25+ | $0.586 |
| 50+ | $0.574 |
| 100+ | $0.561 |
| 500+ | $0.509 |
| 1000+ | $0.470 |
| 5000+ | $0.436 |
Price for:Each
Minimum: 1
Multiple: 1
$0.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171822-5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.39C9944
Product RangeAMP EI Series
Product RangeAMP EI Series
No. of Positions5Positions
Pitch Spacing2.5mm
For Use WithAMP EI Series Contacts
SVHCMelamine (04-Feb-2026)
Alternatives for 171822-5
2 Products Found
Technical Specifications
Product Range
AMP EI Series
No. of Positions
5Positions
For Use With
AMP EI Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
Melamine (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
