Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171404-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.17AH9945
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.120 |
| 25+ | $1.050 |
| 50+ | $0.982 |
| 100+ | $0.921 |
| 500+ | $0.855 |
| 1000+ | $0.838 |
| 2500+ | $0.821 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No171404-1Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.17AH9945
Product Range-
TerminationCrimp
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Wire Size AWG Min
16AWG
Conductor Area CSA
2mm²
Insulator Colour
-
Terminal Material
-
Termination
Crimp
Wire Size AWG Max
14AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 171404-1
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
