Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170369-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH9901
Product RangeEIS
Your Part Number
54 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.146 |
| 25+ | $0.112 |
| 50+ | $0.110 |
| 100+ | $0.107 |
| 500+ | $0.097 |
| 1000+ | $0.092 |
| 5000+ | $0.087 |
| 10000+ | $0.083 |
Price for:Each
Minimum: 1
Multiple: 1
$0.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170369-1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.69AH9901
Product RangeEIS
Product RangeEIS
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithAMP EI Series Wire to Wire and Wire to Board Housing
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Technical Specifications
Product Range
EIS
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
AMP EI Series Wire to Wire and Wire to Board Housing
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 170369-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
