Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170363-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15J3888
Product RangeMini Universal MATE-N-LOK
Your Part Number
6,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.940 |
| 25+ | $0.878 |
| 100+ | $0.816 |
| 500+ | $0.682 |
| 1000+ | $0.607 |
| 2500+ | $0.582 |
| 5000+ | $0.554 |
Price for:Each
Minimum: 10
Multiple: 10
$9.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170363-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.15J3888
Product RangeMini Universal MATE-N-LOK
Product RangeMini Universal MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMini-Universal MATE-N-LOK Housings
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Mini-Universal MATE-N-LOK Housings
Contact Material
Brass
Technical Docs (1)
Alternatives for 170363-3
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
