Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170361-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AH8586
Re-Reel38AC2925RL
Cut Tape38AC2925
Product RangeMini Universal MATE-N-LOK Series
Your Part Number
186,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.394 | $0.00 |
| Total Price | $0.39 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 10+ | $0.769 |
| 25+ | $0.726 |
| 50+ | $0.695 |
| 100+ | $0.665 |
| 500+ | $0.602 |
| 1000+ | $0.577 |
| 5000+ | $0.546 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.394 |
| 12000+ | $0.382 |
| 24000+ | $0.370 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170361-3Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel29AH8586
Re-Reel38AC2925RL
Cut Tape38AC2925
Product RangeMini Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini Universal MATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min26AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini Universal MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Mini-Universal MATE-N-LOK Series Housing Connectors
Contact Material
Brass
Technical Docs (4)
Alternatives for 170361-3
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
