Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 170359-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel29AH8585 Re-Reel99AC4840RL Cut Tape99AC4840 |
| Product Range | Mini Universal MATE-N-LOK |
| Your Part Number |
13,585 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.665 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.665 |
| 10+ | $0.573 |
| 25+ | $0.546 |
| 50+ | $0.519 |
| 100+ | $0.497 |
| 500+ | $0.470 |
| 1000+ | $0.441 |
| 5000+ | $0.410 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.372 |
| 10000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 170359-3Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Full Reel29AH8585 Re-Reel99AC4840RL Cut Tape99AC4840 |
| Product Range | Mini Universal MATE-N-LOK |
| Product Range | Mini Universal MATE-N-LOK |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 22AWG |
| Contact Plating | Gold Plated Contacts |
| For Use With | AMP Mini-Universal MATE-N-LOK Series Housing Connectors |
| Wire Size AWG Min | 26AWG |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Mini Universal MATE-N-LOK |
|---|---|
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 26AWG |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 22AWG |
| For Use With | AMP Mini-Universal MATE-N-LOK Series Housing Connectors |
| Contact Material | Brass |
Alternatives for 170359-3
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
