Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170342-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11H8439
Product RangeFASTON 250 Series
Your Part Number
21,017 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 25+ | $0.182 |
| 50+ | $0.162 |
| 100+ | $0.135 |
| 500+ | $0.121 |
| 1000+ | $0.111 |
| 5000+ | $0.104 |
| 10000+ | $0.096 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No170342-1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.11H8439
Product RangeFASTON 250 Series
Product RangeFASTON 250 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.51mm
Tab Size - Imperial0.25" x 0.02"
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.27mm²
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTON 250 Series
Tab Size - Metric
6.35mm x 0.51mm
Wire Size AWG Min
20AWG
Insulator Colour
-
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.02"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.27mm²
Terminal Material
Brass
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
