Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170340-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AH7271
Product RangeFASTIN-FASTON 250
Your Part Number
1,847 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.225 |
| 10+ | $0.192 |
| 25+ | $0.180 |
| 50+ | $0.172 |
| 100+ | $0.165 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170340-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32AH7271
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Contact GenderPin
Terminal TypeMale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Contact Termination TypeCrimp
For Use WithAMP FASTIN-FASTON 250 Series Housing Connectors
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator Colour-
Conductor Area CSA2.08mm²
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
Terminal Type
Male Quick Disconnect
Contact Termination Type
Crimp
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
14AWG
Conductor Area CSA
2.08mm²
Contact Plating
Tin Plated Contacts
Terminal Material
Brass
Contact Gender
Pin
Tab Size - Metric
6.35mm x 0.81mm
For Use With
AMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Min
20AWG
Insulator Colour
-
Contact Material
Brass
Insulator Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
