Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170340-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH9936
Product RangeFASTIN-FASTON 250
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 4000+ | $0.129 |
| 8000+ | $0.127 |
| 16000+ | $0.116 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No170340-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.17AH9936
Product RangeFASTIN-FASTON 250
Product RangeFASTIN-FASTON 250
Terminal TypeMale Quick Disconnect
Contact GenderPin
Contact Termination TypeCrimp
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
For Use WithAMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Min20AWG
Wire Size AWG Max14AWG
Insulator Colour-
Contact MaterialBrass
Conductor Area CSA2.08mm²
Insulator Material-
Contact PlatingTin Plated Contacts
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
FASTIN-FASTON 250
Contact Gender
Pin
Tab Size - Metric
6.35mm x 0.81mm
For Use With
AMP FASTIN-FASTON 250 Series Housing Connectors
Wire Size AWG Max
14AWG
Contact Material
Brass
Insulator Material
-
Terminal Material
Brass
Terminal Type
Male Quick Disconnect
Contact Termination Type
Crimp
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Min
20AWG
Insulator Colour
-
Conductor Area CSA
2.08mm²
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
